
| Quantity | Price |
|---|---|
| 1+ | $25,998.000 |
Product Information
Product Overview
MSO44B:4-BW-350:4-AFG is a 4 series B mixed signal oscilloscope with 350MHz bandwidth and arbitrary function generator option. The 4 series B MSO sets a new standard for performance, analysis capabilities and overall user experience in bench oscilloscope ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness, and significantly accelerating measurements and data transfers with full support for remote operation and control. High resolution 12-bit sampling delivers precise measurements on a new higher-contrast 13.3-inch HD display. And synchronized, multi-channel spectrum analysis facilitates noise hunting and RF measurements.
- 4 FlexChannel® inputs
- Optional digital channel
- Sample rate is 6.25GS/s
- Record length of 31.25Mpoints standard (62.5Mpoints optional upgrade)
- Waveform capture rate of greater than 500,000 waveforms per second
- Vertical resolution 12bit ADC, up to 16bits in high res mode
- Includes 6 USB ports (USB 2.0/3.1), LAN, HDMI requires 1920x1080 high-definition display connection
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- 1 year standard warranty
- 286.99mm (11.29inch) H x 405mm (15.94mm) W x 155mm (6.10inch) D size
Contents
MSO44, TPP0500B 500MHz probes, Installation and safety manual, Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty covering all parts and labor on the instrument, One-year warranty covering all parts and labor on included probes.
Notes
The digital channels are an optional feature and need to be purchased separately.
Technical Specifications
4 Series B
350MHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
4 Analog
6.25GSPS
-
MSO w/350MHz BW Upgrade, TPP0500B 500MHz Probes/Channel, Arbitrary/Function Gen, Safety Manual
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
