MSO54B-TAA:5-BW-350-5-WIN
MSO / MDO Oscilloscope, Removable SSD w/Windows License, B MSO 5 Series, 4 Analog, 350 MHz

| Quantity | Price |
|---|---|
| 1+ | $37,293.700 |
Product Information
Product Overview
MSO54B-TAA:5-BW-350-5-WIN is a 5 series B MSO mixed signal oscilloscope. The 5 Series MSO offers better visibility into complex systems by offering four channel model with a large 15.6-inch high-definition (1,920 x 1,080) display. Suitable for applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters.
- 350MHz bandwidth, 6.25GS/s sampling rate, 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution, up to 16bits in high res mode
- USB host (7 ports), USB 3.0 device (1 port), LAN (10/100/1000 Base-T Ethernet, LXI), DVI-D, VGA
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- Advanced triggering with multiple modes, aux trigger input and optional Video/RF analysis
- Comprehensive analysis tools with 36 measurements, FFT, math, FastFrame, search, jitter, and plots
- One 10Mohm passive voltage probe with less than 4pF capacitive loading per channel
- Dimension is 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm) D, 1 year warranty
- Instrument with option 5-WIN installed(removable SSD with Microsoft Windows 10 operating system)
Contents
MSO54B MSO, TPP0500B 500MHz probes, Installation and safety manual (translated in English, Japanese, Simplified Chinese ), Embedded help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
B MSO 5 Series
350MHz
62.5 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
4 Analog
6.25GSPS
1.15ns
MSO54B MSO, TPP0500B Passive Probe, Safety Manual, Pouch, Mouse, Power Cord/Calibration Certificate
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
