MSO66B-TAA:6-BW-2500
MSO / MDO Oscilloscope, B MSO 6 Series, 6 Analog, 2.5 GHz, 12.5 GSPS, 62.5 Mpts, 160 ps

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MSO66B-TAA:6-BW-2500Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06AN0762 |
| Product Range | B MSO 6 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $104,860.000 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MSO66B-TAA:6-BW-2500Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06AN0762 |
| Product Range | B MSO 6 Series |
| Technical Datasheet | |
| Product Range | B MSO 6 Series |
| Scope Channels | 6 Analog |
| Bandwidth | 2.5GHz |
| Sampling Rate | 12.5GSPS |
| Display Memory Depth | 62.5 Mpts |
| Calculated Rise Time | 160ps |
| Scope Display Type | TFT FHD Capacitive Touch Screen |
| Kit Contents | MSO66B w/2.5GHz BW, 6xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
MSO66B-TAA:6-BW-2500 is a 6 series B, 6 channel, 2.5GHz bandwidth MSO mixed signal oscilloscope. With the lowest input noise and 2.5GHz analog bandwidth, the 6 series MSO provides the best signal fidelity for analyzing and debugging today's embedded systems with GHz clock and bus speeds. The remarkably innovative pinch-swipe-zoom touchscreen user interface coupled with the industry's largest high definition display and six FlexChannel® inputs that let you measure one analog or eight digital signals per channel, the 6 series MSO is ready for today's toughest challenges and tomorrow's too.
- 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution, up to 16bits in high res mode
- USB host (7 ports), USB 3.0 device (1 port), LAN (10/100/1000 Base-T Ethernet, LXI), DVI-D, VGA
- Advanced triggering with multiple trigger mode, auxiliary trigger i/p and optional Video/RF analysis
- Comprehensive analysis tools with 36 measurements, FFT, math, FastFrame, search, jitter, and plots
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- Dimension is 12.2 in (309 mm) H x 17.9 in (454 mm) W x 8.0 in (204 mm) D, 1 year standard warranty
Contents
MSO66B MSO, One TPP1000 1GHz probe per FlexChannel, Installation and safety manual, Embedded help, Front cover with integrated accessory pouch, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
| Product Range | B MSO 6 Series |
|---|---|
| Bandwidth | 2.5GHz |
| Display Memory Depth | 62.5 Mpts |
| Scope Display Type | TFT FHD Capacitive Touch Screen |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
| Scope Channels | 6 Analog |
|---|---|
| Sampling Rate | 12.5GSPS |
| Calculated Rise Time | 160ps |
| Kit Contents | MSO66B w/2.5GHz BW, 6xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
