| Quantity | Price |
|---|---|
| 1+ | $5,028.330 |
Product Information
Product Overview
The TCP312A CAL from Tektronix is an AC/DC current probe supports DC - 100MHz, 30A DC. The TCPA300 amplifier when used with TCP312A probes provides a wide range of current measurement capability and spans the gap between low level milliamp measurements to very high current levels. Status indicators to provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50R, non-compatible probe type. The TCP300 series AC/DC current measurement family is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (with TCA-BNC) or TekVPI (with TPA-BNC) interfaces, current measurements and calculations are simple and easy.
- Calibrated AC/DC current probe
- Automatic scaling and units
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Status indicators to provide visual operating status and notification of potential error conditions
- Low DC drift and noise allows improved low-level current measurements
- 3rd party safety certification
Applications
Test & Measurement
Contents
TCP312A AC/DC current probe, User manual, Certificate of traceable calibration.
Technical Specifications
BNC Plug
30A
Tektronix Oscilloscopes
To Be Advised
Current Clamp
1mA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate