Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoTDP7708Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AC7848
Product RangeTriMode TDP7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,860.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDP7708Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AC7848
Product RangeTriMode TDP7000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth8GHz
Input Voltage Max-
Test Probe Attenuation-
For Use WithTektronix TekVPI Probe Interface Oscilloscopes
Product RangeTriMode TDP7000 Series
SVHCTo Be Advised
Product Overview
- 8GHz TriMode™ probe with TekFlex connector technology
- Lightweight and flexible probe cable
- Active buffer tip design for low probe loading
- Thin and flexible solder tips
- TekVPI+ ® interface for oscilloscope/probe control and usability
Contents
Probe, Manual, Two solder-in tips, Certificate of traceable calibration, Calibration data report, One-year warranty.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
-
For Use With
Tektronix TekVPI Probe Interface Oscilloscopes
SVHC
To Be Advised
Bandwidth
8GHz
Test Probe Attenuation
-
Product Range
TriMode TDP7000 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
