Print Page
CP031
Current Probe, 100MHz, 1.5m Cable, Probus, Current Clamp, 30 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP031
Newark Part No.07AM8616
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,695.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9,695.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP031
Newark Part No.07AM8616
Technical Datasheet
Meter Side ConnectorProbus
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithWaveSurfer 3000z/4000HD, WavePro, WaveRunner/WaveMaster 8000HD, HDO4000A/6000B OSC's, MDA 8000HD
Product Range-
SVHCTo Be Advised
Product Overview
CP031 is a 100MHz current probe. This current probe does not requires the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- 30Arms continuous current, 50Apeak current, 10mA/div minimum sensitivity
- Rise time (typical) is ≤ 3.5ns
- 0.1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 5mm maximum conductor size
- 1.5 meter cable
- Operating temperature range from 0˚C to 40˚C
Technical Specifications
Meter Side Connector
Probus
Current Range Max
30A
For Use With
WaveSurfer 3000z/4000HD, WavePro, WaveRunner/WaveMaster 8000HD, HDO4000A/6000B OSC's, MDA 8000HD
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate