T3CP30-100
Current Probe, 100MHz, 5mm Jaw, BNC, Current Clamp, 30 A, 5 A

| Quantity | Price |
|---|---|
| 1+ | $6,852.700 |
Product Information
Product Overview
T3CP30-100 is a T3CP AC/ DC current probe featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss. This probe can be used with any oscilloscope having a high-impedance BNC input. Typical applications include switching and linear power design, single and multi-phase inverters, consumer electronics and household appliances, electric vehicle motor, power train and drive electronics, power component measurements, domestic and industrial photo-voltaic (PV) system design, LED lighting power design, industrial and military control electronics, research and development and universities- general electronics education and power focused courses.
- Bandwidth (-3dB) range from DC – 100MHz
- Risetime is ≤ 3.5ns
- Continuous maximum input is 30Arms
- Simultaneous DC and AC measurement coverage
- Over-current protection with dual indicators
- High and low range / sensitivity selection (dual range)
- Low current measurements feature
- Built-in degaussing and automatic zero setting
- User control of range / sensitivity selection, degaussing and automatic zero
- Probe head dimension is 6.92 x 1.55 x 0.70inch, control box dimension is 3.60 x 1.57 x 1.04inch
Technical Specifications
BNC
30A
Oscilloscopes with 1Mohm Input Impedance and BNC Connector
To Be Advised
Current Clamp
5A
T3CP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate