
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,272.000 |
Product Information
Product Overview
T3DSO714HD is a 4 channel, 100MHz bandwidth digital oscilloscope. It employs the latest technology which features a maximum waveform capture rate of up to 120,000wfm/s in normal mode and 500,000wfm/s in sequence mode, 256-level intensity grading display function plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, and power analysis allow for extended waveform records captured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 25MHz AWG, as well as serial decoding. The 7’’ display capacitive touch screen supports multitouch gestures, with the addition of user-friendly UI design. It also supports mouse control, and remote web control over LAN.
- 12-bit analog-digital convertor with sample rate up to 2GS/s
- Front ends with 70μVrms noise floor
- 50Mpts/ch memory depth
- Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN
- History waveform record (history) function, the maximum recorded waveform length is 80,000 frames
- Auto measurements on 50+ parameters with stats, histogram, track, trend, gating, math, history & ref
- Interfaces: USB host, USB device (USBTMC), LAN (VXI-11/Telnet/socket), pass/fail, trigger out
- Built-in web server supports remote control over the LAN port using a web browser
- Input: 100–240Vrms, 50/60Hz, power: 80W max, 40W typ, 4W standby
- Dimension is 312mm x 151mm x 132.6mm (12.28" x 5.94" x 5.22") (including knobs and supporting legs)
Contents
Digital oscilloscope, Passive probe x 4, USB cable, Power cord, Quick start guide, Certificate of calibration.
Technical Specifications
T3DSO700HD Series
100MHz
50 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
1GSPS
3.5ns
100 MHz DSO, 4x Passive Probe, USB Cable, Power Cord, Quick Start Guide, Certificate of Calibration
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
