T3PS40381P
Bench Power Supply, Programmable, 1 Output, 0 V, 40 V, 0 A, 38 A

| Quantity | Price |
|---|---|
| 1+ | $6,167.610 |
Product Information
Product Overview
T3PS40381P is a 1520W programmable switching DC power supply. This rack mount power supply is suitable for electronic component manufacturers to verify withstanding current tests of 100A and above. Such tests include micro-resistor, relay, shunt resistors etc. The standard 1U form factor of the power supply not only satisfies the extensive voltage demands but also provides system integrators the flexibility of system integration. Typical applications include primary input of DC/DC converter, servomotor manufacturing equipment, aging test equipment for capacitor, aging test equipment for diodes, power supply for communications equipment, automotive 12/48V systems and military and aviation.
- 40V voltage rating, 38A current rating
- Dual measurement display
- Switched mode high efficiency power supply design
- Constant voltage and constant current operation
- Remote sensing to compensate for voltage drop in load leads
- Supports various interfaces like USB, LAN, RS-232, RS-485, Analog Control
- Three sets of preset functions, bleeder control function, Internal resistance & panel lock function
- 1U height and 19" rack mount size
- OVP, OCP, OHP, UVL, AC fail, FAN fail protection
- Dimension is 423 (W) × 43.6 (H) × 447.2 (D) mm
Contents
Programmable switching DC power supply, Output terminal cover x 1, Analog connector plug kit x 1, Output terminal M8 bolt set x 1, Input terminal cover x 1, 1U handle, 1U bracket(left), 1U bracket(right).
Technical Specifications
Programmable
0V
0A
1.52kW
265VAC
T3PS Series
To Be Advised
1 Output
40V
38A
85VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate