Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0B3-A01-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM8875
Product RangeAdvisor T3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,062.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,062.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0B3-A01-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM8875
Product RangeAdvisor T3 Series
Technical Datasheet
Product RangeAdvisor T3 Series
SVHCTo Be Advised
Product Overview
USB-T0B3-A01-X is an Advisor T3 USB 3.0 “Basic” protocol analyzer system. This is an ultra portable SuperSpeed USB 3.0 analyzer that delivers market-leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for debugging SuperSpeed USB devices.
- Power requirements 100-240V, 50-60Hz (universal input), 1A
- Enclosed chassis form factor
- Data bus interface: dual simplex differential (USB 3.0)
- USB2.0/USB1.1 recording
- USB 3.0/superspeed recording
- Spool-to-disk recording
- 2GB recording memory
- USB 2.0 event triggering (max states per sequence 4 and max number of sequences 2)
- USB 3.0 event triggering (simple 3.0 triggering)
- Dimension (W x H x D) is 15 x 3 x 12.7cm (6” x 1.25” x 5”)
Contents
Protocol analyzer, Carrying case.
Technical Specifications
Product Range
Advisor T3 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
