
| Quantity | Price |
|---|---|
| 1+ | $5,054.000 |
Product Information
Product Overview
USB-T0S2-A01-X is an Advisor T3 USB 2.0 “Standard” protocol analyzer system. This is an ultra portable SuperSpeed USB 2.0 analyzer that delivers market-leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for debugging SuperSpeed USB devices. Based on Teledyne LeCroy’s market leading Voyager verification system, the Advisor T3 delivers many of the same advanced features including event triggering and the legendary CATC Trace viewer. This intuitive hierarchical display can be expanded to show packet level events or collapsed to show complete transfers. A comprehensive tool set allows traffic to be filtered, searched, and decoded for faster analysis. The Advisor T3 provides loss-less capture of USB traffic including SuperSpeed link training, state changes, and LFPS signals.
- Power requirements 100-240V, 50-60Hz (universal input), 1A
- Enclosed chassis form factor
- Data bus interface: half duplex differential (USB 2.0)
- USB2.0/USB1.1 recording
- Spool-to-disk recording
- 1GB recording memory
- USB 2.0 event triggering (Max states per sequence 1 and max number of sequences 1)
- Dimension (W x H x D) is 15 x 3 x 12.7cm (6” x 1.25” x 5”)
Contents
Protocol analyzer, Carrying case.
Technical Specifications
Advisor T3 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
