Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW25S215Copy
Newark Part No.72K5476
Product Range9012G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $887.710 |
| 5+ | $822.500 |
| 10+ | $787.400 |
| 25+ | $757.300 |
| 50+ | $702.140 |
Price for:Each
Minimum: 1
Multiple: 1
$887.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW25S215Copy
Newark Part No.72K5476
Product Range9012G Series
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min3psi
Operating Pressure Max150psi
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max10A
Pressure Port Size-
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
150psi
Switching Voltage Max
480VAC
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-
Product Range
9012G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
