Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FHG12J52M1X
Newark Part No.17B1864
Product RangePumptrol 9013FH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $96.650 |
5+ | $88.930 |
10+ | $83.130 |
25+ | $76.360 |
50+ | $73.460 |
100+ | $70.080 |
250+ | $65.240 |
Price for:Each
Minimum: 1
Multiple: 1
$96.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FHG12J52M1X
Newark Part No.17B1864
Product RangePumptrol 9013FH Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPS Female
Operating Pressure Min-
Operating Pressure Max125psi
Contact ConfigurationDPST-NC-DB
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangePumptrol 9013FH Series
SVHCTo Be Advised
Product Overview
9013FHG12J52M1X is a pumptrol, electromechanical (air compressor) pressure switch. Suitable for control small electrically driven air compressors. Standards are CE, UL 508.
- 1034.21kPa pressure sensor size, off at 125psi value of setting
- Controlled fluid range from 0 to 70°C (air)
- 1516.8KPa destruction pressure, NEMA 1 conforming to UL 50 protection
- Regulation between 2 thresholds pressure switch type of operation
- 2 NC, snap action, DPST-DB, form YY contacts type and composition
- Screw-clamp terminals, clamping capacity: 10 AWG electrical connection
- 0.25inch NPSF internal conforming to UL 508 fluid connection type
- Polypropylene: cover material, 100000 cycles, operating rate <10cyc/mn electrical durability
- Rated insulation voltage of 575V conforming to UL 508, +/- 3% repeat accuracy
- 18 months warranty, operation ambient air temperature range from -22 to 158°F
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Contact Configuration
DPST-NC-DB
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Pressure Port Type
NPS Female
Operating Pressure Max
125psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Pumptrol 9013FH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate