Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9036GG2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR8986 |
| Product Range | Pumptrol Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $224.460 |
| 5+ | $205.380 |
| 10+ | $194.810 |
| 25+ | $182.030 |
| 50+ | $168.640 |
| 100+ | $156.970 |
Price for:Each
Minimum: 1
Multiple: 1
$224.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9036GG2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR8986 |
| Product Range | Pumptrol Series |
| Technical Datasheet | |
| Level Switch Type | Float Switch |
| Media Type | Liquid |
| Process Connection Type | - |
| Operating Pressure Max | - |
| Housing Material | Noryl |
| Switch Output | DPST-DB |
| Electrical Connection | Screw |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 104°C |
| Product Range | Pumptrol Series |
| SVHC | To Be Advised |
Technical Specifications
| Level Switch Type | Float Switch |
|---|---|
| Process Connection Type | - |
| Housing Material | Noryl |
| Electrical Connection | Screw |
| Supply Voltage Max | - |
| Operating Temperature Max | 104°C |
| SVHC | To Be Advised |
| Media Type | Liquid |
|---|---|
| Operating Pressure Max | - |
| Switch Output | DPST-DB |
| Supply Voltage Min | - |
| Operating Temperature Min | -30°C |
| Product Range | Pumptrol Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
