Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9037HG35RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR8996 |
| Product Range | Pumptrol 9037H Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $288.010 |
| 5+ | $271.570 |
| 10+ | $259.350 |
| 25+ | $244.150 |
| 50+ | $228.070 |
Price for:Each
Minimum: 1
Multiple: 1
$288.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9037HG35RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR8996 |
| Product Range | Pumptrol 9037H Series |
| Technical Datasheet | |
| Level Switch Type | Float Switch |
| Media Type | Liquid |
| Operating Pressure Max | 50psi |
| Housing Material | PP (Polypropylene) |
| Electrical Connection | Screw Clamp Terminals |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 93°C |
| Product Range | Pumptrol 9037H Series |
| SVHC | To Be Advised |
Technical Specifications
| Level Switch Type | Float Switch |
|---|---|
| Operating Pressure Max | 50psi |
| Electrical Connection | Screw Clamp Terminals |
| Supply Voltage Max | - |
| Operating Temperature Max | 93°C |
| SVHC | To Be Advised |
| Media Type | Liquid |
|---|---|
| Housing Material | PP (Polypropylene) |
| Supply Voltage Min | - |
| Operating Temperature Min | -30°C |
| Product Range | Pumptrol 9037H Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
