Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9038DG8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK1158 |
| Product Range | Pumptrol Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $677.670 |
| 5+ | $664.110 |
| 10+ | $650.560 |
| 25+ | $637.010 |
| 50+ | $623.460 |
Price for:Each
Minimum: 1
Multiple: 1
$677.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9038DG8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK1158 |
| Product Range | Pumptrol Series |
| Technical Datasheet | |
| Sensor Body Material | Steel |
| Output Current | - |
| Operating Pressure Max | - |
| Product Range | Pumptrol Series |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Body Material | Steel |
|---|---|
| Operating Pressure Max | - |
| SVHC | To Be Advised |
| Output Current | - |
|---|---|
| Product Range | Pumptrol Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
