Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoHL525WDL2M58Copy
Newark Part No.02AM6845
Product RangeL525 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,098.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,098.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoHL525WDL2M58Copy
Newark Part No.02AM6845
Product RangeL525 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationDPST-NC-DB
Contact Current AC Max20A
Contact Voltage AC Max120V
Operating Force Max150in-oz
Product RangeL525 Series
Contact Current DC Max5A
Contact Voltage DC Max120V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
20A
Operating Force Max
150in-oz
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPST-NC-DB
Contact Voltage AC Max
120V
Product Range
L525 Series
Contact Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
