Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSG08026Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16B2358
Product RangeSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.420 |
| 5+ | $518.480 |
| 10+ | $472.530 |
| 25+ | $444.290 |
| 50+ | $435.400 |
Price for:Each
Minimum: 1
Multiple: 1
$564.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSG08026Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16B2358
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max3A
Switching Voltage Max120V
Switching Power Max380VA
Contact Resistance Max-
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
Switch Mounting
-
Switching Voltage Max
120V
Contact Resistance Max
-
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
3A
Switching Power Max
380VA
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
