Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2101C12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52M8447
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.580 |
| 5+ | $149.570 |
| 10+ | $143.070 |
| 25+ | $140.210 |
| 50+ | $137.340 |
| 100+ | $134.490 |
| 10000+ | $131.620 |
Price for:Each
Minimum: 1
Multiple: 1
$162.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2101C12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52M8447
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max50V
Operating Force Max-
Product RangeOsiSense XC Series
Contact Current DC Max220mA
Contact Voltage DC Max50V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
220mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
50V
Product Range
OsiSense XC Series
Contact Voltage DC Max
50V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
