Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2116L3Copy
Newark Part No.89K0941
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2116L3Copy
Newark Part No.89K0941
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id1A
Power Dissipation20W
Power Dissipation Pd20W
Operating Frequency Min925MHz
Operating Frequency Max960MHz
Transistor Case StylePowerSO-10RF
RF Transistor CasePowerSO-10RF
No. of Pins10Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
20W
Operating Frequency Min
925MHz
Transistor Case Style
PowerSO-10RF
No. of Pins
10Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Continuous Drain Current Id
1A
Power Dissipation Pd
20W
Operating Frequency Max
960MHz
RF Transistor Case
PowerSO-10RF
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
