Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2110L2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AK2750
Product RangeXCMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.840 |
| 5+ | $61.290 |
| 10+ | $59.370 |
| 25+ | $58.180 |
| 50+ | $57.000 |
| 100+ | $55.810 |
| 250+ | $54.630 |
| 5000+ | $53.430 |
Price for:Each
Minimum: 1
Multiple: 1
$63.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2110L2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AK2750
Product RangeXCMH Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPST-NC, SPST-NO
Contact Current AC Max750mA
Contact Voltage AC Max240V
Operating Force Max8.5N
Product RangeXCMH Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
XCMH2110L2 is a XCMH series SPST-NC, SPST-NO miniature design limit switch.
- Metal end plunger
- Lateral cable output
- IP66, IP67 conforming to IEC 60529 and IK 04 conforming to IEC 50102 degree of protection
- Ambient air temperature (for operation) range from -25 to 70°C
- Plastic bodies with Zamak head
- Class II conforming to IEC 61140 and NF C 20-030 electric shock protection
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
750mA
Operating Force Max
8.5N
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
240V
Product Range
XCMH Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
