Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCRA111EXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM6957
Product RangeOsiSense ATEX D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $815.050 |
| 5+ | $798.760 |
| 10+ | $782.450 |
| 25+ | $766.150 |
| 50+ | $749.850 |
Price for:Each
Minimum: 1
Multiple: 1
$815.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCRA111EXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM6957
Product RangeOsiSense ATEX D Series
Technical Datasheet
Limit Switch ActuatorSpring Rod Lever
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.75N
Product RangeOsiSense ATEX D Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Spring Rod Lever
Contact Current AC Max
3A
Operating Force Max
0.75N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense ATEX D Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
