Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSB703Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72C8363
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $490.170 |
| 5+ | $477.050 |
| 10+ | $463.910 |
| 25+ | $454.640 |
| 50+ | $445.350 |
Price for:Each
Minimum: 1
Multiple: 1
$490.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSB703Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72C8363
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact Configuration3PST-2NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max300V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The XCSB703 is a Metal Safety Switch for controlling the safe opening and interlocking of guards and covers. Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. It features 2NC+1NO contact configuration.
- Key operated turret head
- Slow-break, break before make contact operation
- 600000 Cycles mechanical durability
- -25 to 70°C Ambient temperature
- IP67 Protection rating
Applications
Industrial, Safety, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
3PST-2NC, SPST-NO
Contact Voltage AC Max
300V
IP Rating
-
Contact Current DC Max
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
