Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL584B1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7011
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,082.740 |
| 5+ | $1,006.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL584B1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7011
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max-
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max15A
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
15A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
15A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
