Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL766F3DACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42K5385
Product RangePreventa XCSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,339.630 |
| 5+ | $1,232.460 |
| 10+ | $1,178.870 |
| 25+ | $1,155.300 |
| 50+ | $1,131.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,339.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL766F3DACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42K5385
Product RangePreventa XCSL Series
Technical Datasheet
Product RangePreventa XCSL Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsCable
Contact Voltage AC Max300V
Contact Current AC Max10A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCSL Series
Switch Terminals
Cable
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
300V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
