Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL784B3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80C6751
Product RangePreventa XCSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,257.990 |
| 5+ | $1,232.830 |
| 10+ | $1,207.670 |
| 25+ | $1,182.520 |
| 50+ | $1,157.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,257.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSL784B3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80C6751
Product RangePreventa XCSL Series
Technical Datasheet
Product RangePreventa XCSL Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew Clamp
Contact Voltage AC Max300V
Contact Current AC Max10A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCSL Series
Switch Terminals
Screw Clamp
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
300V
IP Rating
IP67
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
