Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLE353531M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC8705
Product RangePreventa XCSLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,491.170 |
| 5+ | $1,461.350 |
| 10+ | $1,431.530 |
| 25+ | $1,401.700 |
| 50+ | $1,371.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,491.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLE353531M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC8705
Product RangePreventa XCSLE Series
Technical Datasheet
Product RangePreventa XCSLE Series
Contact ConfigurationDPST-NO, SPST-NC
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP RatingIP66, IP67
Contact Voltage DC Max250V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCSLE Series
Switch Terminals
-
Contact Current AC Max
750mA
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST-NO, SPST-NC
Contact Voltage AC Max
240V
IP Rating
IP66, IP67
Contact Current DC Max
100mA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
