Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLE373731M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM6998
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,031.870 |
| 5+ | $959.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,031.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLE373731M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM6998
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NC, SPST-NO
Switch Terminals19 Pin M23 Connector
Contact Voltage AC Max24V
Contact Current AC Max1.5A
IP RatingIP65
Contact Voltage DC Max24V
Contact Current DC Max220mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
19 Pin M23 Connector
Contact Current AC Max
1.5A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
24V
IP Rating
IP65
Contact Current DC Max
220mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
