Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSTE5311Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11J1194
Product RangePreventa XCS Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $561.010 |
| 5+ | $549.800 |
| 10+ | $538.580 |
| 25+ | $527.360 |
| 50+ | $516.130 |
Price for:Each
Minimum: 1
Multiple: 1
$561.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSTE5311Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11J1194
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max5A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The XCSTE5311 is a Plastic Safety Switch for controlling the safe opening and interlocking of guards and covers. Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. It features 1NC+1NO contact configuration.
- Rectangular design
- Key operated turret head
- Slow-break, break before make contacts operation
- 1000000 Cycles mechanical durability
- -25 to 60°C Ambient temperature
- IP67 Protection rating
Applications
Industrial, Safety, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
-
Contact Current AC Max
5A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
