Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XGCS4901201Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09P7521 |
| Product Range | OsiSense XG |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,740.370 |
| 5+ | $1,705.560 |
| 10+ | $1,670.760 |
| 25+ | $1,635.940 |
| 50+ | $1,601.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,740.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XGCS4901201Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09P7521 |
| Product Range | OsiSense XG |
| Technical Datasheet | |
| Antenna Type | RFID |
| Operating Frequency | 13.56MHz |
| Antenna Connector | 5 Pins Male M12 Connector |
| Antenna Cable Length | 0.2m |
| Transmit Power | - |
| Antenna Polarization | Vertical |
| Gain | - |
| Antenna Mounting | Cable |
| Product Range | OsiSense XG |
| SVHC | To Be Advised |
Product Overview
- Adapted to various applications such as production workshops, traceability or access control
- Easy to install, connect and configure
- RFID identification
Technical Specifications
| Antenna Type | RFID |
|---|---|
| Antenna Connector | 5 Pins Male M12 Connector |
| Transmit Power | - |
| Gain | - |
| Product Range | OsiSense XG |
| Operating Frequency | 13.56MHz |
|---|---|
| Antenna Cable Length | 0.2m |
| Antenna Polarization | Vertical |
| Antenna Mounting | Cable |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
