Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P30NA340Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16B3893
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.030 |
| 5+ | $182.660 |
| 10+ | $163.980 |
| 25+ | $156.710 |
| 50+ | $149.440 |
| 100+ | $144.260 |
Price for:Each
Minimum: 1
Multiple: 1
$193.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P30NA340Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16B3893
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialPPS (Polyphenylene Sulfide)
IP RatingIP68
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
15mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP68
Product Range
XS Series
Technical Docs (1)
Alternatives for XS4P30NA340
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
