Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS504R1NAL2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN9724
Product RangeXS Miniature Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.880 |
| 10+ | $201.800 |
| 25+ | $180.720 |
| 50+ | $173.860 |
| 100+ | $165.530 |
| 250+ | $159.750 |
Price for:Each
Minimum: 1
Multiple: 1
$213.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS504R1NAL2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN9724
Product RangeXS Miniature Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min0mm
Sensing Distance Max2.5mm
Sensing Distance Nom0.8mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Miniature Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
0mm
Sensing Distance Nom
0.8mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
2.5mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
XS Miniature Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
