Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MAU20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T4457
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $205.150 |
| 10+ | $188.740 |
| 25+ | $182.590 |
Price for:Each
Minimum: 1
Multiple: 1
$205.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MAU20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T4457
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals3 Pin 1/2"-20 UNF Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XS618B1MAU20 is a 2-wire Inductive Proximity Sensor with NO discrete output. Cylindrical M18 sensor. 1 LED yellow for output status. Nickel plated brass enclosure. IP69 K conforming to DIN 40050 and IP67 conforming to IEC 60529.
- 8mm Sensing distance
- Flush mount
- -25 to 70°C Operating temperature
- Green product
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
240VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
3 Pin 1/2"-20 UNF Connector
IP Rating
IP67, IP69K
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
