Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL2E30H061NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52Y2762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,078.480 |
| 5+ | $1,078.460 |
| 10+ | $1,075.750 |
| 25+ | $1,054.230 |
| 50+ | $1,032.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL2E30H061NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52Y2762
Technical Datasheet
Performance LevelPL d
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL2, SIL CL2
No. of Beams31
Protection Height610mm
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Performance Level
PL d
Safety Integrity Level
SIL2, SIL CL2
Protection Height
610mm
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 2
No. of Beams
31
Sensing Range Max
12m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
