Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVU06M3KSNM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12X7820
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $771.300 |
| 5+ | $731.990 |
| 10+ | $692.700 |
| 25+ | $675.130 |
Price for:Each
Minimum: 1
Multiple: 1
$771.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVU06M3KSNM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12X7820
Product RangeXU Series
Technical Datasheet
Product RangeXU Series
Operating Temperature Min5°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
XUVU06M3KSNM8 is a XUV photoelectric sensor.
- Fork sensor design, thru beam detection system
- 3mm passage width, 69mm passage depth
- Metal material, 2 NO/NC programmable discrete output function
- 1 male connector M8, 4 pins electrical connection
- 3mm thru beam [Sn] nominal sensing distance
- Zinc alloy enclosure, PC lens
- [Us] rated supply voltage is 12 to 24V DC with reverse polarity protection
- 0.3ms maximum delay response/recovery
- 47mm (1.85in) depth, 92.5mm (3.64in) height, 18mm (0.71in) width
- Ambient air temperature for operation range from 5 to 55°C
Technical Specifications
Product Range
XU Series
Operating Temperature Max
55°C
Operating Temperature Min
5°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
