Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYPCO925L1ANSPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC8251
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,256.420 |
| 3+ | $4,055.090 |
| 5+ | $3,825.020 |
| 10+ | $3,709.980 |
| 25+ | $3,594.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4,256.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYPCO925L1ANSPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC8251
Product RangeXU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max60mm
Sensing MethodDiffuse
Output TypeVoltage
Product RangeXU Series
Connection Method4 Pin M12 Connector
Supply Voltage Min18VDC
Supply Voltage Max28VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max45°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse
Product Range
XU Series
Supply Voltage Min
18VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
45°C
Sensing Distance Max
60mm
Output Type
Voltage
Connection Method
4 Pin M12 Connector
Supply Voltage Max
28VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
