Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE2A250H7Copy
Newark Part No.80C7407
Product RangePreventa XY2C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $727.000 |
| 5+ | $690.650 |
| 10+ | $658.340 |
| 25+ | $638.140 |
| 50+ | $617.940 |
Price for:Each
Minimum: 1
Multiple: 1
$727.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE2A250H7Copy
Newark Part No.80C7407
Product RangePreventa XY2C Series
Technical Datasheet
Cable Span230m
Contact Configuration1NO
Contact Voltage AC Max300V
Contact Current AC Max10A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangePreventa XY2C Series
SVHCTo Be Advised
Product Overview
The XY2CE2A250H7 is a latching emergency stop Rope Pull Switch with 1NC +1NO slow-break contact operation. This Preventa XY2 range switch has red RAL 3000 housing and is reset by booted pushbutton.
- LH Side trigger cable anchor point
- 3 Plain hole for 1/2" NPT conduit entry cable entry
- 10000 Cycles mechanical durability
- IP65 Protection rating
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial
Technical Specifications
Cable Span
230m
Contact Voltage AC Max
300V
Contact Voltage DC Max
-
Product Range
Preventa XY2C Series
Contact Configuration
1NO
Contact Current AC Max
10A
Contact Current DC Max
-
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
