Print Page
77HP-G/6A
TONE GENERATOR, 32 X 57 X 64MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No77HP-G/6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH7464
Product RangeClassic 77 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.710 |
| 5+ | $97.550 |
| 10+ | $95.610 |
| 25+ | $93.650 |
| 50+ | $91.700 |
| 100+ | $89.750 |
Price for:Each
Minimum: 1
Multiple: 1
$97.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No77HP-G/6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH7464
Product RangeClassic 77 Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height57mm
External Width64mm
External Depth32mm
Product RangeClassic 77 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tone generator with ABN clips
- Helps technicians identify conductor within a bundle, at cross-connect point or at remote end
- Used on twisted pair wiring, single conductors, coaxial cables, de-energized AC wiring
Technical Specifications
Tester Type
Network Cable Tester
External Height
57mm
External Depth
32mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
64mm
Product Range
Classic 77 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate