Print Page
PA1594
LAN/A/V CABLE TESTER, 140X64.5X41MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1594Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AH6769
Product RangeCable-Check Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.620 |
Price for:Each
Minimum: 1
Multiple: 1
$69.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1594Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AH6769
Product RangeCable-Check Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height140mm
External Width64.5mm
External Depth41mm
Product RangeCable-Check Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- LAN and A/V cable-check
- Automatic scanning
- User selectable slow or fast speeds
- Quickly check cable installations and patch cords
- Easy-to-use with clear LED read-outs
Contents
LAN and A/V cable-check, 2 x RJ45 patch cords, 9V battery, 75ohm male terminator, Carrying case, Cable TV "F" female adapter, RCA to CATV "F" adapter.
Technical Specifications
Tester Type
Network Cable Tester
External Height
140mm
External Depth
41mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
64.5mm
Product Range
Cable-Check Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate