Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-8540Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80R7553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $21.540 |
Price for:Each
Minimum: 500
Multiple: 500
$10,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8540Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80R7553
Technical Datasheet
Temperature Measuring Range-20°C to +260°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 72-8540 is a Mini Digital Thermometer features date hold and auto power off functions, easy to use with pocket size and lightweight.
- Low battery indication
- Includes two LR44 button batteries
- 2000 Counts digital LCD display with temperature data hold
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Temperature Measuring Range
-20°C to +260°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
