Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-9495Copy
Newark Part No.86T2033
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Designed to display power supply voltages from a variety of connections quickly and easily. Checks power from 24-pin ATX power supplies or a variety of 4, 6 and 8 pin connections like PCI Express and SATA.
- USB interface with datalogging software
- Internal datalogging of up to 20,000 records
- A and C weighting
- Selectable fast
- Analog bargraph display
- Large 1999 count backlit LCD display analog bargraph and numerous on-screen icons
- USB interface with included cable and datalogging software
- Included AC adaptor or battery operation
- Selectable MIN or MAX hold and data hold function
- Three measurement ranges
- Threaded insert which accepts standard tripod mount
- 0.1dB resolution
- Selectable auto-power-off
- Rugged blow molded carry case
- Removable windscreen
- Includes manual and 9V battery Measurement ranges:
- Low: 30 ~ 80dB
- Medium: 50 ~ 100dB
- High: 80 ~ 130dB
- Auto: 30 ~ 130dB
- Frequency range: 31.5Hz ~ 8KHz
- Microphone element: 1
- Sample rate: 0.5 seconds
- Time weighting: 125mS (fast), 1 Sec. (slow)
- Accuracy: ±1.4dB @ 1KHz, 94dB
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
