Print Page
CAT6A-SB-25
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), Blue, 7.62 m, 25 ft
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-SB-25Copy
Newark Part No.48Y4278
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.62m
Jacket ColorBlue
Cable Length - Imperial25ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High Performance CAT6A 24 AWG STP Bare Copper Ethernet Cable provides universal connectivity for LAN network components such as PCs, computer servers, printers, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices, and more.
- Share one VGA monitor with four computers
- Built-in push button to switch between computers
- Supports SVGA, VGA, and Multi-sync resolutions up to 2048 x 1536
- 400MHz bandwidth
- Works on any hardware platform with all operating systems, no driver required
- Includes 9VDC, 500mA power adapter
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
7.62m
Cable Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate