Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 1417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1427
Product Range417 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,154.410 |
| 2+ | $1,097.250 |
| 5+ | $1,054.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,154.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 1417Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1427
Product Range417 Series
Technical Datasheet
Air Velocity Range0.3m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height277mm
External Width105mm
External Depth45mm
Product Range417 Series
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.3m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
105mm
Product Range
417 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
277mm
External Depth
45mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
