Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16323Q3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH2082RL
Cut Tape28AH2082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $1.500 |
| 100+ | $1.460 |
| 250+ | $1.430 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
| 2500+ | $1.310 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16323Q3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH2082RL
Cut Tape28AH2082
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0044ohm
Drain Source On State Resistance4400µohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd3W
Gate Source Threshold Voltage Max1.1V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
0.0044ohm
Transistor Case Style
SON
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
4400µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3W
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
