Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM339AM/NOPBCopy
Manufacturer Standard Lead Time104 weeks
Newark Part No.34AH0950
Product RangeLM339
Your Part Number
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.470 |
| 25+ | $3.040 |
| 50+ | $2.850 |
| 100+ | $2.480 |
| 250+ | $2.080 |
| 500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM339AM/NOPBCopy
Manufacturer Standard Lead Time104 weeks
Newark Part No.34AH0950
Product RangeLM339
Comparator TypePrecision
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range± 1V to ± 18V
Supply Voltage Range± 1V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM339
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
± 1V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
LM339
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
± 1V to ± 18V
IC Case / Package
SOIC
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
