Print Page
MINI-CL4-20
Panel Meter, 3-1/2 Digit, 0.276" H, Measures 4 to 20 mA, Scaled to Read 0 to 100.0, USA and BABA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoMINI-CL4-20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN3236
Product RangeMINI Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $268.380 |
Price for:Each
Minimum: 1
Multiple: 1
$268.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoMINI-CL4-20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN3236
Product RangeMINI Series
Technical Datasheet
Meter FunctionLoop Powered Current
Meter Range4mA to 20mA
Digit Height0.276"
Panel Cutout Height0.54"
Panel Cutout Width1.4"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMINI Series
SVHCTo Be Advised
Product Overview
MINI-CL4-20 is a compact, 4-20mA loop-powered 4-digit display designed to provide a scaled readout from 0 to 100.0. Featuring a maximum loop drop of 5.3V and 0.01% accuracy, this meter delivers precise and reliable current loop monitoring. The MINI-CL4-20 is manufactured in the USA and BABA compliant.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Function
Loop Powered Current
Digit Height
0.276"
Panel Cutout Width
1.4"
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Meter Range
4mA to 20mA
Panel Cutout Height
0.54"
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
MINI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
