Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2181BL08-UCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50M5193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 10+ | $12.260 |
| 25+ | $11.160 |
| 50+ | $10.390 |
| 100+ | $9.700 |
| 250+ | $8.150 |
| 500+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2181BL08-UCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50M5193
Technical Datasheet
IC FunctionVoltage Controlled Amplifier
Supply Voltage Min4V
Supply Voltage Max18V
IC Package TypeSIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The THAT2181BL08-U is a Blackmer® pre-trimmed IC voltage controlled Amplifier with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are trimmed at wafer stage for low THD and control-voltage feed through without further adjustment. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs.
- Exponential (dB) gain control
- Positive or negative dual gain-control ports
Applications
Industrial, Automation & Process Control
Technical Specifications
IC Function
Voltage Controlled Amplifier
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
4V
IC Package Type
SIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
