Print Page
Technical Specifications
Time Min
0s
Contact Style
SPDT
Controller Output
Digital
SVHC
No SVHC (16-Jul-2019)
Time Max
59min
Contact Current Max
16A
Product Range
LUNA
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

