Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB14-8
Newark Part No.65F740
Product RangeSta-Kon B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $77.680 |
5+ | $76.040 |
10+ | $71.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$77.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB14-8
Newark Part No.65F740
Product RangeSta-Kon B Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon B Series
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
The B14-8 is a Sta-Kon® B series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The non-insulated ring terminal for wire range from 18 to 14AWG, #8 stud size. Ring terminal installed with crimping tools having a single indentor/double indentor.
- UL94V-0 Flammability rating
- Serrated barrel
- Selectively annealed long barrel design
- 150°C Temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#8
Wire Size AWG Max
14AWG
Product Range
Sta-Kon B Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for B14-8
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability