Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMSM-02.00MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74R7698
Product RangeSilverLine Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $507.630 |
| 10+ | $476.940 |
| 25+ | $462.780 |
| 50+ | $448.610 |
| 100+ | $429.720 |
Price for:Each
Minimum: 1
Multiple: 1
$507.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMSM-02.00MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74R7698
Product RangeSilverLine Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial7ft
Cable Length - Metric2m
Coaxial Cable Type-
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColorTransparent
Product RangeSilverLine Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
SilverLine Series
Cable Length - Imperial
7ft
Coaxial Cable Type
-
Connector Type B
SMA Plug, 50ohm
Jacket Color
Transparent
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for SLU18-SMSM-02.00M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
